345-026-542-103

Heilind Number:EDA345-026-542-103
Manufacturer:EDAC
Manufacturer Number:345-026-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 26 gold-plated contacts ensure reliable signal transfer with minimal interference. The durable UL 94V-0 thermoplastic housing guarantees long-lasting stability, even in extreme operating conditions ranging from -40 to 105°C. Featuring a compact .1-inch pitch and straight mount orientation, it offers easy installation on your circuit board. Crafted with precision and quality in mind, this connector is an essential component for your electronic projects. Upgrade your connectivity experience with this superior solution.