345-026-542-104

Heilind Number:EDA345-026-542-104
Manufacturer:EDAC
Manufacturer Number:345-026-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-104

Detailed Description

Enhance your electronic connections with this high-quality PCB connector. Designed for efficient power transmission, it features a 3A amperage capacity, ensuring reliable performance in various applications. The durable UL 94V-0 Thermoplastic Polyester housing offers superior protection and longevity. With 26 copper alloy contact positions, you can achieve seamless signal transfer. Its straight mount orientation and compact .1-inch pitch make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor use. Upgrade your connectivity with this essential component.