345-026-542-107

Heilind Number:EDA345-026-542-107
Manufacturer:EDAC
Manufacturer Number:345-026-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-107

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless power delivery, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring 26 positions in a single row layout with a pitch of .1 inches, it offers precise and efficient linking between PCBs. Its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this essential component.