345-026-542-108

Heilind Number:EDA345-026-542-108
Manufacturer:EDAC
Manufacturer Number:345-026-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless board-to-board integration. With 26 positions and a .1-inch pitch, it offers optimal performance and efficiency. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, even in challenging environments. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. Suitable for straight mounting orientation, it's easy to install and use. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.