345-026-542-188

Heilind Number:EDA345-026-542-188
Manufacturer:EDAC
Manufacturer Number:345-026-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-188

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, a reliable solution designed for seamless integration. Featuring a single row configuration with 26 positions, it offers efficient power delivery at a low amperage of 3A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments with temperatures ranging from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, ensuring optimal conductivity. With a pitch of .1 in and a row spacing of .2 in, precise alignment is easily achieved. Whether for personal projects or industrial applications, this Straight mount orientation connector is a versatile choice that meets the highest quality standards, making it an essential component for your connectivity needs.