345-026-542-201

Heilind Number:EDA345-026-542-201
Manufacturer:EDAC
Manufacturer Number:345-026-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-201

Detailed Description

Enhance connectivity within your PCB system with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions spread across 2 rows, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contact material, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortless to achieve. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and vibrant green color make it not just functional, but visually appealing as well. Elevate your connectivity solutions with this essential component.