345-026-542-207

Heilind Number:EDA345-026-542-207
Manufacturer:EDAC
Manufacturer Number:345-026-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Connector. This meticulously crafted component features 26 positions across 2 rows, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today.