345-026-542-278

Heilind Number:EDA345-026-542-278
Manufacturer:EDAC
Manufacturer Number:345-026-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-278

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this component features 26 positions with a pitch of .1 inches, ensuring precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material, along with copper alloy contact material, guarantees durability and efficient performance. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your devices with this high-quality solution for optimal functionality and connectivity.