345-026-542-288

Heilind Number:EDA345-026-542-288
Manufacturer:EDAC
Manufacturer Number:345-026-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures secure and reliable power transmission. With a double-row design and 26 positions, it offers ample connectivity options for your circuit board layout. Crafted with Copper Alloy contacts, it guarantees superior conductivity while the .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Designed for versatility, it supports straight mount orientation, making it suitable for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments, making it a valuable component for your electronics assembly needs. Elevate your PCB connections with this efficient and durable connector.