345-026-542-402

Heilind Number:EDA345-026-542-402
Manufacturer:EDAC
Manufacturer Number:345-026-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-402

Detailed Description

Enhance connectivity within your electronic devices with this 26-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient interconnection. The connector's straight mount orientation ensures easy installation on your PCB. Operating reliably in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its quality and performance to optimize your device's functionality.