345-026-542-404

Heilind Number:EDA345-026-542-404
Manufacturer:EDAC
Manufacturer Number:345-026-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-404

Detailed Description

Elevate your circuit board connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 26 positions, perfect for streamlined data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, and featuring Copper Alloy contacts, it ensures reliable and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether used in straight or angled mount orientations, its robust construction withstands harsh operating conditions, with an extended temperature range of -40 to 105 °C. Trust in our connector for exceptional quality and connectivity in your PCB projects.