345-026-542-412

Heilind Number:EDA345-026-542-412
Manufacturer:EDAC
Manufacturer Number:345-026-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-412

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 26 positions and a single row layout, it offers optimal signal transmission for efficient circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments. Contact points made of Copper Alloy guarantee secure and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation facilitates easy installation onto PCBs, enhancing convenience for engineers and technicians. Trust in this connector for dependable performance and seamless connectivity in your projects.