345-026-542-503

Heilind Number:EDA345-026-542-503
Manufacturer:EDAC
Manufacturer Number:345-026-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-503

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for uncompromising performance, this connector features 26 positions with a 2-row layout, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any environment. With a .1-inch pitch and .2-inch row spacing, it offers precise and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for efficient and dependable board-to-board connections.