345-026-542-504

Heilind Number:EDA345-026-542-504
Manufacturer:EDAC
Manufacturer Number:345-026-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide secure and efficient connections. With 26 positions available, this connector offers ample room for your PCB assembly needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Upgrade your system with this essential component.