345-026-542-508

Heilind Number:EDA345-026-542-508
Manufacturer:EDAC
Manufacturer Number:345-026-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green color, it offers seamless integration with a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered Copper Alloy contacts, each with 26 positions, it ensures reliable power delivery at a low 3A amperage. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various design needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your circuit board design with this essential component.