345-026-542-512

Heilind Number:EDA345-026-542-512
Manufacturer:EDAC
Manufacturer Number:345-026-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 26 positions across 2 rows, ensuring seamless communication between your devices. The durable UL 94V-0 Thermoplastic Polyester housing provides reliable protection, while the Copper Alloy contact material guarantees long-lasting conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential connector, a must-have for any electronics enthusiast.