345-026-542-578

Heilind Number:EDA345-026-542-578
Manufacturer:EDAC
Manufacturer Number:345-026-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-578

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features two rows of 26 positions each, allowing for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts provide efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential connector for seamless and reliable data transfer.