345-026-542-588

Heilind Number:EDA345-026-542-588
Manufacturer:EDAC
Manufacturer Number:345-026-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-588

Detailed Description

Enhance your PCB connections with our high-performance 26-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a compact .1-inch pitch and convenient straight mount orientation, it's perfect for a wide range of applications. The copper alloy contacts provide optimal conductivity, while the -40 to 105°C operating temperature range guarantees consistent performance in any environment. Trust in our connector for efficient and secure connectivity in your electronic projects.