345-026-542-603

Heilind Number:EDA345-026-542-603
Manufacturer:EDAC
Manufacturer Number:345-026-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, it offers seamless integration for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for densely packed PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a must-have component for your PCB assembly projects.