345-026-542-604

Heilind Number:EDA345-026-542-604
Manufacturer:EDAC
Manufacturer Number:345-026-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions with a single row layout, offering efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Each contact is made from robust Copper Alloy, guaranteeing secure and stable connections. With a compact pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and space-saving PCB assembly. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.