345-026-542-612

Heilind Number:EDA345-026-542-612
Manufacturer:EDAC
Manufacturer Number:345-026-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row layout with 26 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at a low amperage of 3A. With a precise pitch of .1 inch and row spacing of .2 inch, it guarantees optimal signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, meeting the needs of both professional and DIY electronics projects. Upgrade your connectivity solutions with this essential component.