345-026-542-688

Heilind Number:EDA345-026-542-688
Manufacturer:EDAC
Manufacturer Number:345-026-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-688

Detailed Description

Enhance your electronic connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row configuration, ensuring efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates secure PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Whether for industrial or commercial use, this connector is the perfect solution for your interconnection needs.