345-026-542-802

Heilind Number:EDA345-026-542-802
Manufacturer:EDAC
Manufacturer Number:345-026-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-802

Detailed Description

Enhance connectivity with our 26-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. The copper alloy contacts provide efficient power transfer, with a 3A amperage rating for optimal power delivery. With a compact pitch of .1 inch and two rows for added flexibility, it allows for efficient signal transmission between PCBs. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and card edge design make it easy to install, while meeting industry standards for quality and performance. Upgrade your connectivity solutions with this essential component for electronic systems.