345-026-542-803

Heilind Number:EDA345-026-542-803
Manufacturer:EDAC
Manufacturer Number:345-026-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-803

Detailed Description

Enhance your PCB connectivity with our high-performance 26-position green Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding environments. Its straight mount orientation, dual-row configuration, and .1" pitch make it ideal for various applications, providing secure and stable board-to-board connections. Upgrade your electronics with this essential component, delivering precision and quality in every connection.