345-026-542-807

Heilind Number:EDA345-026-542-807
Manufacturer:EDAC
Manufacturer Number:345-026-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in challenging environments. With two rows and 26 positions, this connector offers ample space for seamless integration. The Copper Alloy contacts guarantee superior conductivity, while the .1-inch pitch and .2-inch row spacing provide easy, efficient installation. Designed for straight mount orientation, it facilitates hassle-free assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.