345-026-542-808

Heilind Number:EDA345-026-542-808
Manufacturer:EDAC
Manufacturer Number:345-026-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it offers a reliable amperage of 3 A for efficient power transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and conductivity. With two rows and 26 positions, it ensures seamless integration for your electronic projects. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation offers versatility in installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component for optimal performance.