345-026-542-858

Heilind Number:EDA345-026-542-858
Manufacturer:EDAC
Manufacturer Number:345-026-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-858

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation in various environments. The connector boasts 26 positions spread across two rows, facilitating seamless data transmission. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment during installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation allows for easy integration onto PCBs, ensuring a secure and stable connection. Elevate your connectivity solutions with this essential component.