345-026-542-878

Heilind Number:EDA345-026-542-878
Manufacturer:EDAC
Manufacturer Number:345-026-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-878

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With 26 positions spread across 2 rows, it offers ample connectivity options for your devices. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're working in extreme cold or heat, rest assured that this connector can handle it, with an operating temperature range of -40 to 105°C. Upgrade your connectivity game with this essential component.