345-026-544-102

Heilind Number:EDA345-026-544-102
Manufacturer:EDAC
Manufacturer Number:345-026-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-102

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a vibrant Green color, it offers 26 positions with a single row design, perfect for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Upgrade your setup with this essential component for seamless data transfer and signal integrity.