345-026-544-103

Heilind Number:EDA345-026-544-103
Manufacturer:EDAC
Manufacturer Number:345-026-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. With a vibrant green color and a single row design, it offers seamless integration for your electronic setups. Featuring 26 positions and a contact material of Copper Alloy, it ensures reliable and efficient transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. With a pitch of .1 in and row spacing of .2 in, it provides precise alignment. Whether for commercial or industrial use, this connector, with straight mount orientation, is a perfect choice. Elevate your connectivity game with this essential component.