345-026-544-104

Heilind Number:EDA345-026-544-104
Manufacturer:EDAC
Manufacturer Number:345-026-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Featuring a single row design with 26 positions, this connector offers seamless and reliable contact for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and efficient assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.