345-026-544-108

Heilind Number:EDA345-026-544-108
Manufacturer:EDAC
Manufacturer Number:345-026-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-108

Detailed Description

Enhance your electronic connections with this high-quality Board To Board Card Edge Connector. Perfect for PCB assemblies, this connector features 26 positions arranged in a single row with a pitch of .1 inches, ensuring precise and secure mating. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a low amperage rating of 3A, it's suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial settings. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.