345-026-544-212

Heilind Number:EDA345-026-544-212
Manufacturer:EDAC
Manufacturer Number:345-026-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-212

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a compact form factor and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Its dual-row configuration, featuring 26 positions with a pitch of .1 inches and row spacing of .2 inches, offers ample connectivity options for your circuitry. Crafted with precision, the connector boasts copper alloy contacts for efficient power transfer. Whether you're assembling a new device or upgrading an existing one, this connector, with a straight mount orientation, guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications in the electronics industry. Trust in our high-quality connector to streamline your PCB interconnections with efficiency and durability.