345-026-544-288

Heilind Number:EDA345-026-544-288
Manufacturer:EDAC
Manufacturer Number:345-026-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a pitch of .1 inches, ensuring precision in data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity experience with this essential component.