345-026-544-404

Heilind Number:EDA345-026-544-404
Manufacturer:EDAC
Manufacturer Number:345-026-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, featuring a sleek green color and robust UL 94V-0 Thermoplastic Polyester housing. With 26 copper alloy contacts in a single row layout and a .1-inch pitch, it ensures efficient power transmission with a low 3A amperage. The straight mount orientation and .2-inch row spacing offer easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications, guaranteeing reliable performance and durability. Upgrade your connectivity solutions with this essential component.