345-026-544-412

Heilind Number:EDA345-026-544-412
Manufacturer:EDAC
Manufacturer Number:345-026-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, this connector ensures seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers efficient power delivery at an amperage of 3A. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications, meeting the demands of modern connectivity. Upgrade your devices with this essential component for optimal performance.