345-026-544-458

Heilind Number:EDA345-026-544-458
Manufacturer:EDAC
Manufacturer Number:345-026-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. The 26 copper alloy contact positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, provide seamless and efficient data transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in demanding environments. Its straight mount orientation offers easy installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line connector.