345-026-544-512

Heilind Number:EDA345-026-544-512
Manufacturer:EDAC
Manufacturer Number:345-026-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With 26 positions arranged in two rows, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Designed for straight mounting orientation, it facilitates seamless integration into your circuitry. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your projects with this essential connector for optimal signal transmission.