345-026-544-603

Heilind Number:EDA345-026-544-603
Manufacturer:EDAC
Manufacturer Number:345-026-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-603

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for optimal performance. With an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 26 copper alloy contacts, it offers seamless data transfer. The .1-inch pitch and .2-inch row spacing ensure precise connectivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with this essential connector.