345-026-544-658

Heilind Number:EDA345-026-544-658
Manufacturer:EDAC
Manufacturer Number:345-026-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-658

Detailed Description

Enhance your PCB connections with this high-performance 26-position card edge connector. Crafted with precision, it features durable copper alloy contacts for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With a pitch of .1 inches and straight mount orientation, it's easy to install and fits seamlessly into your setup. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stable performance even in demanding environments. Elevate your connectivity with this green-colored connector, a must-have for any electronic project.