345-026-544-808

Heilind Number:EDA345-026-544-808
Manufacturer:EDAC
Manufacturer Number:345-026-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-544-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector in a vibrant green hue. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 26 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers secure and efficient connectivity. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your electronic assemblies with this essential component.