345-026-555-201

Heilind Number:EDA345-026-555-201
Manufacturer:EDAC
Manufacturer Number:345-026-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-201

Detailed Description

Enhance your PCB connectivity with our innovative 26-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a compact pitch of .1 inches and dual-row configuration, it offers efficient signal routing for your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Trust in our quality connector to optimize your board-to-board connections with precision and durability.