345-026-555-212

Heilind Number:EDA345-026-555-212
Manufacturer:EDAC
Manufacturer Number:345-026-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and performance. With two rows and a total of 26 positions, it offers ample space for seamless connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Choose reliability and efficiency for your electronic projects with this essential component.