345-026-555-258

Heilind Number:EDA345-026-555-258
Manufacturer:EDAC
Manufacturer Number:345-026-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-258

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 26 positions across 2 rows, this connector ensures seamless data transmission and power delivery. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this green-colored connector, perfect for a wide range of projects.