345-026-555-278

Heilind Number:EDA345-026-555-278
Manufacturer:EDAC
Manufacturer Number:345-026-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-278

Detailed Description

Enhance your PCB connectivity with our 26-position Board to Board Card Edge Connector, crafted for seamless integration in your electronic setups. Designed with precision and durability in mind, this connector features a straight mount orientation and a pitch of .1 inches, ensuring a secure and efficient connection. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh environments with an operating temperature range of -40 to 105°C. Each row offers a spacing of .2 inches, allowing for easy installation and maintenance. Made of high-quality Copper Alloy, the contacts provide excellent conductivity for uninterrupted signal transmission. Elevate your electronic projects with this essential component, perfect for a wide range of applications.