345-026-555-288

Heilind Number:EDA345-026-555-288
Manufacturer:EDAC
Manufacturer Number:345-026-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-288

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a 2-row configuration with 26 positions, ensuring ample connectivity options. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in UL 94V-0 Thermoplastic Polyester for enhanced safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation allows for easy and secure installation, while its vibrant green color adds a touch of visual appeal to your PCB setup. Upgrade your connectivity solutions with this high-performance connector, ideal for professional and DIY projects alike.