345-026-555-504

Heilind Number:EDA345-026-555-504
Manufacturer:EDAC
Manufacturer Number:345-026-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 26 positions each, it offers ample room for secure connections. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation further enhances versatility, making it a valuable addition to any electronic setup. Elevate your connectivity solutions with this essential component.