345-026-555-512

Heilind Number:EDA345-026-555-512
Manufacturer:EDAC
Manufacturer Number:345-026-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-512

Detailed Description

Enhance connectivity within your PCB system with this durable and efficient board-to-board connector. Designed with precision engineering, it features 26 positions spread across two rows, ensuring seamless data transfer. The UL 94V-0 thermoplastic polyester housing guarantees optimal safety and performance, even in challenging environments. Crafted with copper alloy contacts, it offers reliable conductivity for extended use. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for high-density PCB layouts. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in varied conditions. Upgrade your system with this essential component for seamless and reliable connectivity.