345-026-555-558

Heilind Number:EDA345-026-555-558
Manufacturer:EDAC
Manufacturer Number:345-026-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-558

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 26 positions with a dual-row layout, ensuring seamless connections on your PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any application. Crafted with precision, the contact material, Copper Alloy, ensures optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation allows for easy installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this versatile and dependable connector.