345-026-555-578

Heilind Number:EDA345-026-555-578
Manufacturer:EDAC
Manufacturer Number:345-026-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-555-578

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 26 positions ensure efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.